
Adjustable/fixed output charge pump IC, boosting input voltages from 2.7V to 4.5V up to a maximum of 6V. Delivers up to 100mA output current with a fixed 5V output option. Features a 6-pin TSOT-23 surface mount package with gold contact plating. Operates across a wide temperature range of -40°C to 85°C, packaged in tape and reel for 3000 units. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump, Boost |
| RoHS | Compliant |
