
The CAT3200TDI-T3 is a surface mount DC/DC controller from Onsemi, packaged in a 6-pin SOT-23-6 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has an output voltage of 5V and an output current of 100mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT3200TDI-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3200TDI-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
