
Onsemi CAT3200ZI-GT3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Switching Frequency-Max | 2MHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3200ZI-GT3 to view detailed technical specifications.
No datasheet is available for this part.