
The CAT3200ZI-TE7 is a single-output adjustable boost regulator with a maximum output current of 100mA. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a surface-mount MSOP package and is available on tape and reel. The CAT3200ZI-TE7 is compliant with RoHS regulations and is suitable for use in a variety of applications.
Onsemi CAT3200ZI-TE7 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3200ZI-TE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
