
2-segment LED driver with a charge pump topology, featuring 2 outputs capable of delivering 2A per channel for a total of 4A output current. Operates with a minimum input voltage of 2V and a maximum of 5.5V, and a supply voltage range of 1.3V to 4.2V. This surface mount component boasts a switching frequency of 800kHz, gold contact plating, and is RoHS compliant. Packaged in a 16-pin TQFN with dimensions of 3.1mm x 3.1mm x 0.75mm, it functions across an operating temperature range of -40°C to 85°C.
Onsemi CAT3224HV3-GT2 technical specifications.
| Contact Plating | Gold |
| Frequency | 800kHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2A |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current | 4A |
| Output Current per Channel | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 800kHz |
| Topology | Charge Pump |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3224HV3-GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
