
The CAT32TDI-T3 is a boost converter IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SOT-23-6 case. The device operates at a frequency of 1.6MHz and has a maximum supply current of 700uA. It is lead free and RoHS compliant, making it suitable for a variety of applications. The CAT32TDI-T3 is a single-output device with four segments and is available on tape and reel.
Onsemi CAT32TDI-T3 technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT32TDI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
