Onsemi CAT32TDI-TE7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Segments | 4 |
| Operating Supply Voltage | 7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT32TDI-TE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
