
This 2Kb I2C/SPI EEPROM features an access time of 900ns and a maximum frequency of 400kHz. It operates within a supply voltage range of 1.7V to 5.5V and has a maximum supply current of 1mA. The device is organized as 256X8 and is available in a surface mount package, suitable for use in temperatures between -40°C and 85°C.
Sign in to ask questions about the Onsemi CAT34C02VP2IGT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT34C02VP2IGT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT34C02VP2IGT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.