
This I2C/SMBus temperature sensor from Onsemi operates over a temperature range of -40°C to 125°C. It features a 12-bit resolution and a supply voltage of 3.3V, with an operating supply current of 500uA. The sensor is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the Onsemi CAT34TS02VP2GT4B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT34TS02VP2GT4B technical specifications.
| Contact Plating | Gold |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.3V |
| Output Current | 100uA |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT34TS02VP2GT4B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
