Sign in to ask questions about the Onsemi CAT34TS04HU4GT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT34TS04HU4GT4A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Pin Count | 8 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT34TS04HU4GT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.