
6-channel LED driver featuring a charge pump topology. Operates with an I²C interface and supports a 3V to 5.5V input voltage range. Delivers up to 32mA output current per channel with a 7V output voltage. Surface mountable in a 4x4mm TQFN16 package, with a 1.3MHz operating frequency and gold contact plating. RoHS compliant and halogen-free.
Onsemi CAT3626HV4-GT2 technical specifications.
| Contact Plating | Gold |
| Frequency | 1.3MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 0.8 MHz to 1.3 MHz |
| Output Current | 32mA |
| Output Current per Channel | 32mA |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Charge Pump |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3626HV4-GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.