Sign in to ask questions about the Onsemi CAT37TDI-TE7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT37TDI-TE7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| High Level Output Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Output Current | 20mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT37TDI-TE7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
