
LED Driver, Constant Current Programmable, with 32 Dimming Levels, TSOT-23, 6 Lead, 3000-REEL
Onsemi CAT4003BTD-GT3 technical specifications.
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
