The CAT4003BTS-T3 is an industrial-grade LED display driver IC with a supply voltage range of 2.4V to 5.5V and a maximum operating temperature of 85 degrees Celsius. It has 6 terminals and is available in a TSSOP package. The IC is designed for use in industrial applications and operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius.
Sign in to ask questions about the Onsemi CAT4003BTS-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT4003BTS-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT4003BTS-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.