The CAT4008Y-GT2 is a 16-pin industrial LED display driver from Onsemi, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 3V and 5.5V, with a nominal voltage of 5V. The device is packaged in a TSSOP-16 package type, measuring 4.4mm in width and 5mm in length. It is a single-function device, supporting LED display applications.
Sign in to ask questions about the Onsemi CAT4008Y-GT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT4008Y-GT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT4008Y-GT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.