
The CAT4008Y-T2 is an 8-channel driver from Onsemi, packaged in a TSSOP16 package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a maximum supply current of 100mA. It features a high level output current of 150mA and a frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT4008Y-T2
Product discontinuance notice PD24582XA from onsemi detailing end-of-life for various discrete and IC components, including last-time buy and replacement parts.
