16-channel LED driver IC featuring constant current output per channel at 20mA, with a high-level output current of 150mA. Operates with input voltages from 3V to 5.5V and provides output voltages up to 5.5V. Utilizes a serial interface and supports a maximum switching frequency of 25MHz. Packaged in a 24-lead SOIC (300 mils) surface-mount case with tin, matte contact plating, supplied on a 1000-piece tape and reel. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Rating | 150mA |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 150mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 400mV |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 44mA |
| Output Current per Channel | 20mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 25MHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT4016W-T1
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.
