
16-channel LED driver IC featuring constant current output up to 80mA per channel. Supports PWM dimming with a 25MHz frequency and serial interface. Operates with input voltages from 3V to 5.5V, delivering output voltages up to 5.5V. Packaged in a TSSOP for surface mount applications, this component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT4016Y-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Current Rating | 150mA |
| Dimming | PWM |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 150mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 400mV |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 44mA |
| Output Current per Channel | 80mA |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4016Y-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.