
Onsemi CAT4103V-GT2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 25MHz |
| High Level Output Current | 200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 175mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current per Channel | 175mA |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4103V-GT2 to view detailed technical specifications.
No datasheet is available for this part.