
4-channel LED driver IC with 175mA output current per channel, supporting up to 36V output voltage. Features 1MHz PWM dimming and a boost topology. Operates from a 3V to 5.5V input voltage range with a maximum supply current of 4.4mA. Packaged in a 16-pin TSSOP with tin-matte plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 175mA |
| Lead Free | Lead Free |
| Low Level Output Current | 10mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 175mA |
| Output Current per Channel | 175mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Topology | Boost |
| RoHS | Compliant |
