
CMOS boost converter for driving white LEDs, featuring a 1.3MHz switching frequency and a 24V output voltage. This surface mountable IC offers a high-level output current of 30mA per channel, with a maximum supply current of 1.5mA. Operating within a 2.2V to 5.5V input voltage range, it is housed in a compact TSOT package with gold contact plating. Designed for efficient operation, it boasts a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Frequency | 1.3MHz |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| High Level Output Current | 30mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Topology | Boost |
| Width | 2.8mm |
| RoHS | Compliant |
