Sign in to ask questions about the Onsemi CAT4137TD-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT4137TD-T3 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| Frequency | 1.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4137TD-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
