
Automotive LED driver IC featuring a single segment output with 350mA output current. Operates with a 6.5V to 36V supply voltage range and a maximum supply current of 400µA. Achieves 94% efficiency at a 1MHz switching frequency. Packaged in a 5-pin TSOT-23 surface mount configuration, this component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Efficiency | 94% |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Switching Frequency-Max | 1MHz |
| Termination | SMD/SMT |
| Width | 2.8mm |
| RoHS | Compliant |
