Boost converter LED driver IC with a 38V output voltage and 750mA high-level output current. Features a 1.3MHz switching frequency, 94% efficiency, and a 2V to 5.5V input voltage range. Designed for surface mount applications in a TSOT package with gold contact plating. Operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Efficiency | 94% |
| Frequency | 1.3MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | 750mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current | 31.5mA |
| Output Current per Channel | 60mA |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.3MHz |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |