
Single 32-position digital potentiometer with 50kΩ resistance. Features a 2-wire serial interface and operates from a 2.7V to 5.5V supply. Packaged in a compact 6-pin SOT-23-6 surface-mount case. This volatile memory component is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT5110TBI-50GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5110TBI-50GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | MiniPot™ |
| Type | Potentiometer |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5110TBI-50GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
