
The CAT5111LI-10-G is a non-volatile digital potentiometer from Onsemi. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 6V. The device is available in a PDIP package and is compliant with RoHS regulations. It features a resistance of 10kR and a supply current of 200uA.
Sign in to ask questions about the Onsemi CAT5111LI-10-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5111LI-10-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 200uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111LI-10-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
