The CAT5111R-10TE13 is an 8-channel digital potentiometer from Onsemi with a nominal supply voltage of 3V and a commercial temperature grade. It has 8 terminals and a JEDEC package code of S-PDSO-G8. The device is available in an MSOP-8 package with dimensions of 3mm in width and 3mm in length. The CAT5111R-10TE13 operates within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Onsemi CAT5111R-10TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5111R-10TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5111R-10TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.