Sign in to ask questions about the Onsemi CAT5111VI-00-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5111VI-00-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111VI-00-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
