
100-tap digital potentiometer with buffered wiper, offering 100 kΩ resistance and linear taper. Features a 3-wire serial interface and non-volatile memory. Operates from a 2.5V to 6V supply voltage with a typical 5V operating voltage and 200µA supply current. Packaged in an 8-pin SOIC (150 mils) with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant. Suitable for applications within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5111VI-00-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111VI-00-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT5111VI-00-GT3
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
