
100-tap digital potentiometer with a 50 kΩ resistance and linear taper. Features a buffered wiper for improved performance. Operates from a 2.5V to 6V supply voltage with a typical 5V operating voltage. This non-volatile memory component utilizes a 3-wire serial interface and is housed in a halogen-free, lead-free SOIC 8-pin package. Suitable for applications requiring precise resistance adjustment within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT5111VI-50-GT3
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
