
The CAT5111YI-00 is a digital potentiometer from Onsemi, packaged in a TSSOP case. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.5V and 6V, with a typical operating voltage of 5V. This device is compliant with RoHS regulations and has a supply current of 200uA.
Sign in to ask questions about the Onsemi CAT5111YI-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5111YI-00 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111YI-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
