Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 50 kΩ, TSSOP8, 4.4x3, 3000-REEL
Onsemi CAT5111YI-50-GT3 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.
