
10kR digital potentiometer with 100 positions and linear taper, featuring a 3-wire serial interface for increment/decrement control. This single-circuit IC operates from a 2.5V to 6V supply, with a typical 5V operating voltage and 200uA supply current. Packaged in a lead and halogen-free MSOP-8 surface-mount configuration, it offers non-volatile EEPROM memory and a 20% resistance tolerance.
Onsemi CAT5111ZI-10 technical specifications.
| Package/Case | MSOP |
| Control Interface | SERIAL |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5111ZI-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
