
The CAT5112LI-50-G is a non-volatile digital potentiometer with 32 positions and a resistance of 50kΩ. It operates over a supply voltage range of 2.5V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a PDIP package and is lead-free and halogen-free. It is RoHS compliant and has a supply current of 200μA.
Sign in to ask questions about the Onsemi CAT5112LI-50-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5112LI-50-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 200uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112LI-50-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
