
The CAT5112VI-00-GT3 is a 1-channel digital potentiometer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a non-volatile memory type device with a supply current of 200uA and a maximum supply voltage of 6V. The device is packaged in a SOIC package and is lead-free and halogen-free. It is RoHS compliant and operates at a supply voltage of 5V.
Onsemi CAT5112VI-00-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 200uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112VI-00-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
