
Digital Potentiometer, 32-tap, featuring a 50 kΩ resistance and a buffered wiper. This integrated circuit operates with a supply voltage range of 2.5V to 6V, consuming a maximum supply current of 200µA. It utilizes a 3-wire serial interface for communication and is housed in a lead-free, halogen-free SOIC package. The component offers non-volatile memory and is supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi CAT5112VI-50-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5112VI-50-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 200uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112VI-50-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
