
100-tap linear digital potentiometer with 1kΩ resistance and 20% tolerance. Features a 3-wire serial interface and non-volatile EEPROM memory. Operates from a 2.5V to 6V supply voltage with a typical 5V operating voltage and 100µA supply current. Packaged in a 300 mil PDIP with gold contact plating, this RoHS and Halogen-free component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi CAT5113LI-01-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113LI-01-G technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Control Interface | SERIAL |
| Halogen Free | Halogen Free |
| Height | 9.13mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113LI-01-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
