The CAT5113LI00 is an industrial-grade digital potentiometer with 8 terminals and a nominal supply voltage of 3V. It features a temperature grade of industrial and a JEDEC package code of R-PDIP-T8. The device has a width of 7.62mm and a length of 9.59mm, and is available in a DIP-8 package type. The CAT5113LI00 operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in digital potentiometer applications.
Sign in to ask questions about the Onsemi CAT5113LI00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113LI00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.59 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5113LI00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.