The CAT5113R-10TE13 is a commercial-grade digital potentiometer from Onsemi, operating within a temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 3V and is packaged in an 8-pin MSOP package. This device is designed for use in digital applications and has a single function with 8 terminals in a dual-terminal position.
Sign in to ask questions about the Onsemi CAT5113R-10TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113R-10TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT5113R-10TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.