Sign in to ask questions about the Onsemi CAT5113RI-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113RI-10 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5113RI-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
