
The CAT5113V-10 is a 1-channel digital potentiometer with 100 positions, operating at 5V with a supply current of 100uA. It is packaged in a lead-free and halogen-free SOIC-8 package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It can operate with a minimum supply voltage of 2.5V and a maximum supply voltage of 6V.
Sign in to ask questions about the Onsemi CAT5113V-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113V-10 technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113V-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
