
100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5113VI-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
