
The CAT5113VI-00-G is a non-volatile digital potentiometer with a resistance of 100kR. It operates over a supply voltage range of 2.5V to 6V and has a maximum operating temperature of 85°C. The device is available in a surface mount SOIC package and is lead free and halogen free. It is RoHS compliant and has a supply current of 100uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5113VI-00-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-00-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
