
The CAT5113VI-00-T3 is a non-volatile digital potentiometer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. The device is designed for surface mount applications and is packaged in a SOIC package. The CAT5113VI-00-T3 has a resistance of 100kR and a tolerance of 20%. It is available in a quantity of 3000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT5113VI-00-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Supply Current | 100uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-00-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT5113VI-00-T3
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
