
The CAT5113VI-01-G is a non-volatile digital potentiometer with 100 positions, operating on a 5V supply voltage and drawing a maximum supply current of 100uA. It is packaged in a halogen-free and lead-free SOIC package. The device is rated to operate over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Onsemi CAT5113VI-01-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113VI-01-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-01-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
