
100-tap linear digital potentiometer with 1kΩ resistance and 20% tolerance. This integrated circuit features a 3-wire serial interface and operates from a 2.5V to 6V supply voltage, with a typical 5V operating voltage and 100µA supply current. Packaged in an 8-pin SOIC with gold contact plating, it offers non-volatile memory and operates across a -40°C to 85°C temperature range. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi CAT5113VI-01-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113VI-01-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-01-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
