
10k Ohm, 100-position linear digital potentiometer with a 20% resistance tolerance. Features a non-volatile memory and a 3-wire serial control interface. Operates from a 2.5V to 6V supply voltage with a maximum supply current of 100uA. Packaged in an 8-pin SOIC case with gold contact plating, suitable for operation between -40°C and 85°C.
Onsemi CAT5113VI-10-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Control Interface | SERIAL |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-10-GT3 to view detailed technical specifications.
No datasheet is available for this part.
