
Single, 100-position digital potentiometer with 50kΩ resistance and 20% tolerance. Features a linear taper and a 3-wire serial control interface. Operates from a 2.5V to 6V supply voltage, with a typical 5V operating voltage. Packaged in an 8-pin SOIC surface mount case. Includes non-volatile EEPROM memory.
Sign in to ask questions about the Onsemi CAT5113VI-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT5113VI-50 technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
