
100-tap linear digital potentiometer with 50 kΩ resistance. Features a 3-wire serial interface and non-volatile memory. Operates from a 2.5V to 6V supply voltage with a typical 5V operating voltage. Packaged in an 8-pin SOIC with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT5113VI-50-GT3
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
