
100-tap digital potentiometer with 100 kΩ resistance and linear taper. Features a 3-wire serial interface and non-volatile memory. Operates from a 2.5V to 6V supply voltage, with a typical 5V operating voltage and 100µA maximum supply current. Packaged in a 3000-piece tape and reel in a TSSOP8 package with gold contact plating. This component is lead-free, halogen-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi CAT5113YI-00-GT3 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113YI-00-GT3 to view detailed technical specifications.
No datasheet is available for this part.
